1-480707-9 | ||
---|---|---|
DigiKey Part Number | A97530-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480707-9 | |
Description | CONN RCPT HSG 9POS BLK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480707-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.32800 | ¥23.28 |
100 | ¥2.11680 | ¥211.68 |
1,000 | ¥1.52736 | ¥1,527.36 |
5,000 | ¥1.35332 | ¥6,766.60 |
10,000 | ¥1.19866 | ¥11,986.60 |