350537-3 | ||
---|---|---|
DigiKey Part Number | A25375TR-ND - Tape & Reel (TR) A25375CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350537-3 | |
Description | CONN SOCKET 14-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 14-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.23160 | ¥30.79 |
50 | ¥1.16740 | ¥58.37 |
100 | ¥1.10420 | ¥110.42 |
250 | ¥1.02848 | ¥257.12 |
500 | ¥0.96920 | ¥484.60 |
1,000 | ¥0.91830 | ¥918.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85062 | ¥2,126.55 |
5,000 | ¥0.77022 | ¥3,851.10 |
12,500 | ¥0.67711 | ¥8,463.88 |
25,000 | ¥0.60517 | ¥15,129.25 |
62,500 | ¥0.52476 | ¥32,797.50 |