



1-480699-6 | |
|---|---|
DigiKey Part Number | 1-480699-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-480699-6 |
Description | CONN RCPT HSG 2POS UNIV BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-480699-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.51000 | ¥3.51 |
| 10 | ¥2.95800 | ¥29.58 |
| 25 | ¥2.77640 | ¥69.41 |
| 50 | ¥2.64160 | ¥132.08 |
| 100 | ¥2.51550 | ¥251.55 |
| 250 | ¥2.35756 | ¥589.39 |
| 500 | ¥2.24490 | ¥1,122.45 |
| 1,000 | ¥2.13757 | ¥2,137.57 |
| 2,500 | ¥2.00369 | ¥5,009.23 |


























