



350777-4 | |
|---|---|
DigiKey Part Number | A122027-ND |
Manufacturer | |
Manufacturer Product Number | 350777-4 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 350777-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.37000 | ¥7.37 |
| 10 | ¥6.26100 | ¥62.61 |
| 25 | ¥5.86800 | ¥146.70 |
| 50 | ¥5.58920 | ¥279.46 |
| 100 | ¥5.32080 | ¥532.08 |
| 300 | ¥4.92360 | ¥1,477.08 |
| 500 | ¥4.74928 | ¥2,374.64 |
| 1,000 | ¥4.52252 | ¥4,522.52 |
| 2,500 | ¥4.23932 | ¥10,598.30 |































