
350536-6 | |
|---|---|
DigiKey Part Number | A25347TR-ND - Tape & Reel (TR) A25347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350536-6 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350536-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.27300 | ¥52.73 |
| 25 | ¥4.94400 | ¥123.60 |
| 50 | ¥4.70680 | ¥235.34 |
| 100 | ¥4.48230 | ¥448.23 |
| 250 | ¥4.20096 | ¥1,050.24 |
| 500 | ¥4.00012 | ¥2,000.06 |
| 1,000 | ¥3.80916 | ¥3,809.16 |
| 2,500 | ¥3.57058 | ¥8,926.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.23017 | ¥16,150.85 |
| 10,000 | ¥3.07608 | ¥30,760.80 |
| 15,000 | ¥2.98941 | ¥44,841.15 |
| 25,000 | ¥2.88369 | ¥72,092.25 |

























