640585-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
640585-1
640585-1
640585-1

640585-1

DigiKey Part Number
A14272-ND
Manufacturer
Manufacturer Product Number
640585-1
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
640585-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,379
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.05000¥6.05
10¥5.16500¥51.65
25¥4.84400¥121.10
50¥4.61060¥230.53
100¥4.39050¥439.05
250¥4.11496¥1,028.74
500¥3.91836¥1,959.18
1,500¥3.62589¥5,438.84
3,000¥3.45283¥10,358.49
Manufacturers Standard Package