643313-1 | ||
---|---|---|
DigiKey Part Number | A14342-ND | |
Manufacturer | ||
Manufacturer Product Number | 643313-1 | |
Description | CONN STRAIN RELIEF ENCLOSE 6POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 643313-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥10.13200 | ¥101.32 |
25 | ¥9.82960 | ¥245.74 |
50 | ¥9.73100 | ¥486.55 |
200 | ¥9.03185 | ¥1,806.37 |
400 | ¥8.88205 | ¥3,552.82 |
600 | ¥8.78507 | ¥5,271.04 |