1-480764-0 | ||
---|---|---|
DigiKey Part Number | A1455-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480764-0 | |
Description | CONN RCPT HSG 5POS UNI-MATE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480764-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.47900 | ¥34.79 |
100 | ¥2.90230 | ¥290.23 |
1,500 | ¥2.16208 | ¥3,243.12 |
6,000 | ¥1.92990 | ¥11,579.40 |
10,500 | ¥1.79586 | ¥18,856.53 |