480763-2 | |
---|---|
DigiKey Part Number | A97515-ND |
Manufacturer | |
Manufacturer Product Number | 480763-2 |
Description | CONN PLUG HSG 5POS RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 480763-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥2.20360 | ¥55.09 |
50 | ¥2.15760 | ¥107.88 |
100 | ¥1.84390 | ¥184.39 |
250 | ¥1.65972 | ¥414.93 |
500 | ¥1.62326 | ¥811.63 |