350810-1 | ||
---|---|---|
DigiKey Part Number | A14285-ND | |
Manufacturer | ||
Manufacturer Product Number | 350810-1 | |
Description | CONN RCPT HSG 5POS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 350810-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥4.96900 | ¥49.69 |
25 | ¥4.94520 | ¥123.63 |
50 | ¥4.82120 | ¥241.06 |
100 | ¥4.13510 | ¥413.51 |
250 | ¥3.74016 | ¥935.04 |
500 | ¥3.53248 | ¥1,766.24 |
1,500 | ¥3.09610 | ¥4,644.15 |
3,000 | ¥3.05454 | ¥9,163.62 |