
350551-1 | |
|---|---|
DigiKey Part Number | A14302-ND |
Manufacturer | |
Manufacturer Product Number | 350551-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350551-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.78800 | ¥17.88 |
| 25 | ¥1.67440 | ¥41.86 |
| 50 | ¥1.59180 | ¥79.59 |
| 100 | ¥1.51630 | ¥151.63 |
| 250 | ¥1.42104 | ¥355.26 |
| 500 | ¥1.35314 | ¥676.57 |
| 1,000 | ¥1.28846 | ¥1,288.46 |
| 3,000 | ¥1.19226 | ¥3,576.78 |





















