350849-5 | |
---|---|
DigiKey Part Number | A25734-ND |
Manufacturer | |
Manufacturer Product Number | 350849-5 |
Description | CONN RCPT 5POS CRIMP TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350849-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |