770016-1 | |
---|---|
DigiKey Part Number | A25155-ND |
Manufacturer | |
Manufacturer Product Number | 770016-1 |
Description | CONN PLUG HSG 5POS 2PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770016-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.55000 | ¥10.55 |
10 | ¥9.87800 | ¥98.78 |
100 | ¥8.49600 | ¥849.60 |
1,000 | ¥6.70481 | ¥6,704.81 |
5,000 | ¥6.06187 | ¥30,309.35 |
10,000 | ¥5.68356 | ¥56,835.60 |