
770253-3 | |
|---|---|
DigiKey Part Number | A14262-ND |
Manufacturer | |
Manufacturer Product Number | 770253-3 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770253-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.44700 | ¥34.47 |
| 25 | ¥3.23000 | ¥80.75 |
| 50 | ¥3.07620 | ¥153.81 |
| 100 | ¥2.92940 | ¥292.94 |
| 250 | ¥2.74532 | ¥686.33 |
| 500 | ¥2.61406 | ¥1,307.03 |
| 1,000 | ¥2.48925 | ¥2,489.25 |
| 3,000 | ¥2.30348 | ¥6,910.44 |

























