
770252-1 | |
|---|---|
DigiKey Part Number | A14254-ND |
Manufacturer | |
Manufacturer Product Number | 770252-1 |
Description | CONN SPLIT PIN 18-24AWG CRMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770252-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 10 | ¥2.86500 | ¥28.65 |
| 25 | ¥2.68040 | ¥67.01 |
| 50 | ¥2.55280 | ¥127.64 |
| 100 | ¥2.43160 | ¥243.16 |
| 250 | ¥2.27908 | ¥569.77 |
| 500 | ¥2.17002 | ¥1,085.01 |
| 1,000 | ¥2.06635 | ¥2,066.35 |
| 3,000 | ¥1.91209 | ¥5,736.27 |


















