



770030-1 | |
|---|---|
DigiKey Part Number | A14253-ND |
Manufacturer | |
Manufacturer Product Number | 770030-1 |
Description | CONN RCPT HSG 15POS 2PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 770030-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.58000 | ¥18.58 |
| 10 | ¥15.78700 | ¥157.87 |
| 25 | ¥14.79920 | ¥369.98 |
| 50 | ¥14.09000 | ¥704.50 |
| 100 | ¥13.41670 | ¥1,341.67 |
| 250 | ¥12.57624 | ¥3,144.06 |
| 500 | ¥11.97586 | ¥5,987.93 |
| 1,000 | ¥11.40440 | ¥11,404.40 |
| 2,500 | ¥11.16858 | ¥27,921.45 |






















