



770029-1 | |
|---|---|
DigiKey Part Number | A14252-ND |
Manufacturer | |
Manufacturer Product Number | 770029-1 |
Description | CONN RCPT HSG 12POS 2PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 770029-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.87000 | ¥15.87 |
| 10 | ¥13.46900 | ¥134.69 |
| 25 | ¥12.62320 | ¥315.58 |
| 50 | ¥12.02000 | ¥601.00 |
| 100 | ¥11.44660 | ¥1,144.66 |
| 250 | ¥10.72896 | ¥2,682.24 |
| 500 | ¥10.21688 | ¥5,108.44 |
| 1,000 | ¥9.72916 | ¥9,729.16 |
| 2,500 | ¥9.12034 | ¥22,800.85 |




















