
193841-1 | |
|---|---|
DigiKey Part Number | 193841-1-ND |
Manufacturer | |
Manufacturer Product Number | 193841-1 |
Description | CONN PIN 12-14AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193841-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥21.78200 | ¥217.82 |
| 25 | ¥20.41880 | ¥510.47 |
| 50 | ¥19.44320 | ¥972.16 |
| 100 | ¥18.51450 | ¥1,851.45 |
| 250 | ¥17.35496 | ¥4,338.74 |
| 600 | ¥16.31550 | ¥9,789.30 |
| 1,200 | ¥15.53713 | ¥18,644.56 |
| 3,000 | ¥14.56538 | ¥43,696.14 |























