770025-1 | ||
---|---|---|
DigiKey Part Number | A14248-ND | |
Manufacturer | ||
Manufacturer Product Number | 770025-1 | |
Description | CONN RCPT HSG 3POS 2PC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.42000 | ¥11.42 |
10 | ¥10.68900 | ¥106.89 |
25 | ¥10.29120 | ¥257.28 |
50 | ¥10.19340 | ¥509.67 |
100 | ¥9.19870 | ¥919.87 |
250 | ¥8.90000 | ¥2,225.00 |
500 | ¥8.10452 | ¥4,052.26 |
1,000 | ¥7.25929 | ¥7,259.29 |
2,500 | ¥6.76205 | ¥16,905.12 |