
641945-1 | |
|---|---|
DigiKey Part Number | A25163-ND |
Manufacturer | |
Manufacturer Product Number | 641945-1 |
Description | CONN STRAIN RELIEF 3POS IN LINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 641945-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥11.20600 | ¥112.06 |
| 25 | ¥10.50480 | ¥262.62 |
| 50 | ¥10.00320 | ¥500.16 |
| 100 | ¥9.52630 | ¥952.63 |
| 250 | ¥8.92892 | ¥2,232.23 |
| 500 | ¥8.50244 | ¥4,251.22 |
| 1,000 | ¥8.09662 | ¥8,096.62 |
| 2,500 | ¥7.58990 | ¥18,974.75 |
















