640714-1 | |
---|---|
DigiKey Part Number | A14339-ND |
Manufacturer | |
Manufacturer Product Number | 640714-1 |
Description | CONN STRAIN RELIEF ENCLOSE 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 640714-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.56500 | ¥95.65 |
25 | ¥9.28040 | ¥232.01 |
50 | ¥9.18460 | ¥459.23 |
100 | ¥8.52540 | ¥852.54 |
250 | ¥8.38384 | ¥2,095.96 |
500 | ¥8.29246 | ¥4,146.23 |