770250-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770250-1

DigiKey Part Number
A14256-ND
Manufacturer
Manufacturer Product Number
770250-1
Description
CONN SPLIT PIN 14-20AWG CRMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770250-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.41000¥3.41
10¥2.86500¥28.65
25¥2.68040¥67.01
50¥2.55280¥127.64
100¥2.43160¥243.16
250¥2.27908¥569.77
500¥2.17002¥1,085.01
1,000¥2.06635¥2,066.35
3,000¥1.91209¥5,736.27
Manufacturers Standard Package