



770020-1 | |
|---|---|
DigiKey Part Number | A14243-ND |
Manufacturer | |
Manufacturer Product Number | 770020-1 |
Description | CONN PLUG HSG 6POS 2PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.77000 | ¥13.77 |
| 10 | ¥11.71500 | ¥117.15 |
| 25 | ¥10.97840 | ¥274.46 |
| 50 | ¥10.45400 | ¥522.70 |
| 100 | ¥9.95420 | ¥995.42 |
| 250 | ¥9.33056 | ¥2,332.64 |
| 500 | ¥8.88492 | ¥4,442.46 |
| 1,000 | ¥8.46078 | ¥8,460.78 |
| 2,500 | ¥7.93128 | ¥19,828.20 |



























