770021-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
770021-1
770021-1
770021-1

770021-1

DigiKey Part Number
A14244-ND
Manufacturer
Manufacturer Product Number
770021-1
Description
CONN PLUG HSG 9POS 2PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
770021-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
3
Row Spacing
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,827
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.02000¥16.02
10¥13.65400¥136.54
25¥12.79680¥319.92
50¥12.18400¥609.20
100¥11.60100¥1,160.10
250¥10.87408¥2,718.52
500¥10.35504¥5,177.52
1,000¥9.86076¥9,860.76
2,500¥9.24367¥23,109.17
Manufacturers Standard Package