
193842-1 | |
|---|---|
DigiKey Part Number | 193842-1-ND |
Manufacturer | |
Manufacturer Product Number | 193842-1 |
Description | CONN SOCKET 12-14AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 193842-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.10000 | ¥52.10 |
| 10 | ¥44.23900 | ¥442.39 |
| 25 | ¥41.46720 | ¥1,036.68 |
| 50 | ¥39.48740 | ¥1,974.37 |
| 100 | ¥37.60110 | ¥3,760.11 |
| 300 | ¥34.79703 | ¥10,439.11 |
| 500 | ¥33.56612 | ¥16,783.06 |
| 1,000 | ¥31.96525 | ¥31,965.25 |
| 2,500 | ¥30.68228 | ¥76,705.70 |





















