2086-1111 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 486
Unit Price: ¥65.41000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥29.80345
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 56
Unit Price: ¥55.41000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥29.80345
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥16.31563
Datasheet
2086-1111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-1111
2086-1111
2086-1111

2086-1111

DigiKey Part Number
2946-2086-1111-ND
Manufacturer
Manufacturer Product Number
2086-1111
Description
TERM BLK 11P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.41000¥55.41
10¥39.31300¥393.13
25¥34.56320¥864.08
50¥31.64060¥1,582.03
100¥29.24820¥2,924.82
250¥26.78908¥6,697.27
500¥25.37002¥12,685.01
1,000¥24.25679¥24,256.79
Manufacturers Standard Package