2086-1111/700-000/997-607
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1111/700-000/997-607

DigiKey Part Number
2946-2086-1111/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1111/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1111/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1111/700-000/997-607
Description
TERM BLK 11P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1111/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.41000¥65.41
10¥46.35000¥463.50
25¥40.82120¥1,020.53
50¥37.44240¥1,872.12
100¥34.68540¥3,468.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
270¥31.66100¥8,548.47
540¥30.07831¥16,242.29
810¥29.31706¥23,746.82
1,350¥28.50341¥38,479.60
1,890¥28.04514¥53,005.31
2,700¥27.61790¥74,568.33
Manufacturers Standard Package