15 Position Rectangular Housing Connector Plug, Rear Section White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770044-1

DigiKey Part Number
A25205-ND
Manufacturer
Manufacturer Product Number
770044-1
Description
CONN PLUG HSG 15POS UNIV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Plug, Rear Section White
Datasheet
 Datasheet
EDA/CAD Models
770044-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.250" (6.35mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.06000¥10.06
10¥8.52900¥85.29
25¥7.99560¥199.89
50¥7.61420¥380.71
100¥7.25030¥725.03
250¥6.79580¥1,698.95
500¥6.47124¥3,235.62
1,000¥6.16226¥6,162.26
2,500¥5.77651¥14,441.27
Manufacturers Standard Package