640901-1 | ||
---|---|---|
DigiKey Part Number | A25258-ND | |
Manufacturer | ||
Manufacturer Product Number | 640901-1 | |
Description | CONN HDR 5POS 0.25 TIN PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Header Connector 0.250" (6.35mm) Through Hole Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 640901-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.580" (14.73mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.51800 | ¥115.18 |
100 | ¥10.26830 | ¥1,026.83 |
500 | ¥9.19036 | ¥4,595.18 |
1,000 | ¥8.22601 | ¥8,226.01 |
5,000 | ¥7.37501 | ¥36,875.05 |
10,000 | ¥7.02114 | ¥70,211.40 |