
770004-4 | |
|---|---|
DigiKey Part Number | A14269TR-ND - Tape & Reel (TR) A14269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770004-4 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770004-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.96000 | ¥19.96 |
| 10 | ¥16.98400 | ¥169.84 |
| 25 | ¥15.91800 | ¥397.95 |
| 50 | ¥15.15720 | ¥757.86 |
| 100 | ¥14.43290 | ¥1,443.29 |
| 250 | ¥13.52848 | ¥3,382.12 |
| 500 | ¥12.88278 | ¥6,441.39 |
| 1,000 | ¥12.46218 | ¥12,462.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.58063 | ¥34,741.89 |
| 6,000 | ¥11.02845 | ¥66,170.70 |
















