480764-9 | |
---|---|
DigiKey Part Number | A97526-ND |
Manufacturer | |
Manufacturer Product Number | 480764-9 |
Description | CONN RCPT HSG 5POS BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 480764-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.65760 | ¥66.44 |
50 | ¥2.58960 | ¥129.48 |
100 | ¥2.22160 | ¥222.16 |
250 | ¥2.00956 | ¥502.39 |
500 | ¥1.96544 | ¥982.72 |