
350690-3 | |
|---|---|
DigiKey Part Number | A25362-ND |
Manufacturer | |
Manufacturer Product Number | 350690-3 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350690-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.22400 | ¥22.24 |
| 25 | ¥2.08400 | ¥52.10 |
| 50 | ¥1.98460 | ¥99.23 |
| 100 | ¥1.89040 | ¥189.04 |
| 250 | ¥1.77164 | ¥442.91 |
| 500 | ¥1.68696 | ¥843.48 |
| 1,000 | ¥1.60642 | ¥1,606.42 |
| 3,000 | ¥1.48652 | ¥4,459.56 |





















