350537-1 | ||
---|---|---|
DigiKey Part Number | A100565TR-ND - Tape & Reel (TR) A100565CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350537-1 | |
Description | CONN SOCKET 14-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 14-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350537-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.75500 | ¥7.55 |
25 | ¥0.70280 | ¥17.57 |
50 | ¥0.66820 | ¥33.41 |
100 | ¥0.63130 | ¥63.13 |
250 | ¥0.58780 | ¥146.95 |
500 | ¥0.55380 | ¥276.90 |
1,000 | ¥0.52482 | ¥524.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.48616 | ¥1,215.40 |
5,000 | ¥0.44019 | ¥2,200.95 |
12,500 | ¥0.38698 | ¥4,837.25 |
25,000 | ¥0.34586 | ¥8,646.50 |
62,500 | ¥0.29991 | ¥18,744.38 |