3-520140-2 | ||
---|---|---|
DigiKey Part Number | A27828TR-ND - Tape & Reel (TR) A27828CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3-520140-2 | |
Description | CONN QC RCPT 14-16AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-520140-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥2.06880 | ¥51.72 |
50 | ¥2.04420 | ¥102.21 |
100 | ¥1.88810 | ¥188.81 |
250 | ¥1.55224 | ¥388.06 |
500 | ¥1.46586 | ¥732.93 |
1,000 | ¥1.36242 | ¥1,362.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.36247 | ¥2,724.94 |
4,000 | ¥1.31933 | ¥5,277.32 |
6,000 | ¥1.20724 | ¥7,243.44 |
10,000 | ¥1.06927 | ¥10,692.70 |
50,000 | ¥1.06722 | ¥53,361.00 |