
1-480698-6 | |
|---|---|
DigiKey Part Number | A144508-ND |
Manufacturer | |
Manufacturer Product Number | 1-480698-6 |
Description | CONN PLUG HSG 2POS UNIV BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-480698-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.51000 | ¥3.51 |
| 10 | ¥2.97700 | ¥29.77 |
| 25 | ¥2.78760 | ¥69.69 |
| 50 | ¥2.65300 | ¥132.65 |
| 100 | ¥2.52590 | ¥252.59 |
| 250 | ¥2.36740 | ¥591.85 |
| 500 | ¥2.25438 | ¥1,127.19 |
| 1,000 | ¥2.14667 | ¥2,146.67 |
| 2,500 | ¥2.01218 | ¥5,030.45 |


























