1-480698-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-480698-1
1-480698-1
1-480698-1

1-480698-1

DigiKey Part Number
A122736-ND
Manufacturer
Manufacturer Product Number
1-480698-1
Description
CONN PLUG HSG 2POS UNIV BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
1-480698-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.24000¥3.24
10¥2.75300¥27.53
25¥2.57800¥64.45
50¥2.45340¥122.67
100¥2.33600¥233.60
250¥2.18936¥547.34
500¥2.08484¥1,042.42
1,000¥1.98522¥1,985.22
2,500¥1.86085¥4,652.12
Manufacturers Standard Package