
350550-2 | |
|---|---|
DigiKey Part Number | A1443-ND |
Manufacturer | |
Manufacturer Product Number | 350550-2 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350550-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.99000 | ¥7.99 |
| 10 | ¥6.79100 | ¥67.91 |
| 25 | ¥6.36680 | ¥159.17 |
| 50 | ¥6.06140 | ¥303.07 |
| 100 | ¥5.77220 | ¥577.22 |
| 250 | ¥5.41040 | ¥1,352.60 |
| 500 | ¥5.15188 | ¥2,575.94 |
| 1,000 | ¥4.90584 | ¥4,905.84 |
| 3,000 | ¥4.53995 | ¥13,619.85 |

























