
350547-2 | |
|---|---|
DigiKey Part Number | A14301-ND |
Manufacturer | |
Manufacturer Product Number | 350547-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350547-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.97100 | ¥69.71 |
| 25 | ¥6.52960 | ¥163.24 |
| 50 | ¥6.21700 | ¥310.85 |
| 100 | ¥5.92010 | ¥592.01 |
| 250 | ¥5.54912 | ¥1,387.28 |
| 500 | ¥5.28402 | ¥2,642.01 |
| 1,000 | ¥5.03172 | ¥5,031.72 |
| 3,000 | ¥4.65642 | ¥13,969.26 |






















