
350218-2 | |
|---|---|
DigiKey Part Number | A14301TR-ND - Tape & Reel (TR) A14301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350218-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350218-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥5.94900 | ¥59.49 |
| 25 | ¥5.57160 | ¥139.29 |
| 50 | ¥5.30500 | ¥265.25 |
| 100 | ¥5.05080 | ¥505.08 |
| 250 | ¥4.73452 | ¥1,183.63 |
| 500 | ¥4.50818 | ¥2,254.09 |
| 1,000 | ¥4.29286 | ¥4,292.86 |
| 2,500 | ¥4.02407 | ¥10,060.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.90869 | ¥19,543.45 |
| 10,000 | ¥3.72225 | ¥37,222.50 |
| 15,000 | ¥3.61737 | ¥54,260.55 |
| 25,000 | ¥3.48945 | ¥87,236.25 |























