



350766-4 | |
|---|---|
DigiKey Part Number | A122140-ND |
Manufacturer | |
Manufacturer Product Number | 350766-4 |
Description | CONN PLUG HSG 3POS UNIVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 350766-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.54000 | ¥7.54 |
| 10 | ¥6.42700 | ¥64.27 |
| 25 | ¥6.02600 | ¥150.65 |
| 50 | ¥5.73820 | ¥286.91 |
| 100 | ¥5.46290 | ¥546.29 |
| 250 | ¥5.12052 | ¥1,280.13 |
| 500 | ¥4.87606 | ¥2,438.03 |
| 1,000 | ¥4.64317 | ¥4,643.17 |
| 2,500 | ¥4.35248 | ¥10,881.20 |
































