1-350943-0 | ||
---|---|---|
DigiKey Part Number | A14307-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-350943-0 | |
Description | CONN HEADER R/A 3POS 6.35MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-350943-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.160" (4.06mm) | |
Overall Contact Length | - | |
Insulation Height | 0.360" (9.14mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Mounting Flange | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 12A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.65200 | ¥136.52 |
100 | ¥12.17200 | ¥1,217.20 |
500 | ¥10.89446 | ¥5,447.23 |
1,000 | ¥9.75131 | ¥9,751.31 |
5,000 | ¥8.74253 | ¥43,712.65 |