
1-480700-5 | |
|---|---|
DigiKey Part Number | A112250-ND |
Manufacturer | |
Manufacturer Product Number | 1-480700-5 |
Description | CONN PLUG HSG 3POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-480700-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.17000 | ¥4.17 |
| 10 | ¥3.50800 | ¥35.08 |
| 25 | ¥3.28840 | ¥82.21 |
| 50 | ¥3.13280 | ¥156.64 |
| 100 | ¥2.98200 | ¥298.20 |
| 250 | ¥2.79524 | ¥698.81 |
| 500 | ¥2.66172 | ¥1,330.86 |
| 1,000 | ¥2.53448 | ¥2,534.48 |
| 2,500 | ¥2.37572 | ¥5,939.30 |
































