



1-480700-3 | |
|---|---|
DigiKey Part Number | A122739-ND |
Manufacturer | |
Manufacturer Product Number | 1-480700-3 |
Description | CONN PLUG HSG 3POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1-480700-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.60000 | ¥3.60 |
| 10 | ¥3.08200 | ¥30.82 |
| 25 | ¥2.89000 | ¥72.25 |
| 50 | ¥2.75360 | ¥137.68 |
| 100 | ¥2.62170 | ¥262.17 |
| 250 | ¥2.45692 | ¥614.23 |
| 500 | ¥2.33954 | ¥1,169.77 |
| 1,000 | ¥2.22765 | ¥2,227.65 |
| 2,500 | ¥2.08808 | ¥5,220.20 |
























