
350561-7 | |
|---|---|
DigiKey Part Number | A25359TR-ND - Tape & Reel (TR) A25359CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350561-7 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350561-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.15900 | ¥31.59 |
| 25 | ¥2.95720 | ¥73.93 |
| 50 | ¥2.81660 | ¥140.83 |
| 100 | ¥2.68180 | ¥268.18 |
| 250 | ¥2.51360 | ¥628.40 |
| 500 | ¥2.39352 | ¥1,196.76 |
| 1,000 | ¥2.27914 | ¥2,279.14 |
| 2,500 | ¥2.13640 | ¥5,341.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.88735 | ¥13,211.45 |
| 14,000 | ¥1.79730 | ¥25,162.20 |
| 21,000 | ¥1.74665 | ¥36,679.65 |
| 35,000 | ¥1.68489 | ¥58,971.15 |
| 49,000 | ¥1.64540 | ¥80,624.60 |





















