350570-7 | ||
---|---|---|
DigiKey Part Number | A100568TR-ND - Tape & Reel (TR) A100568CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350570-7 | |
Description | CONN SOCKET 18-24AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 18-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350570-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Universal MATE-N-LOK Instr Sheet |
Environmental Information | 350570-7 Statement of Compliance |
PCN Design/Specification | |
HTML Datasheet | Universal MATE-N-LOK Instr Sheet |
EDA Models | 350570-7 Models |
3D Drawings | 350570-7.pdf |
Product Drawings | 350570 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥3.91800 | ¥39.18 |
25 | ¥3.89880 | ¥97.47 |
50 | ¥3.79960 | ¥189.98 |
100 | ¥3.25910 | ¥325.91 |
250 | ¥2.94804 | ¥737.01 |
500 | ¥2.78416 | ¥1,392.08 |
1,000 | ¥2.44029 | ¥2,440.29 |
2,500 | ¥2.40754 | ¥6,018.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥2.16188 | ¥16,214.10 |
15,000 | ¥2.02697 | ¥30,404.55 |
Attribute | Description |
---|---|
Other Names | 350570-7-ND A100568TR -350570-7-SI A100568CT 2266-350570-7TR 3505707 |
Standard Package | 7,500 |