1-350778-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-350778-9
1-350778-9
1-350778-9

1-350778-9

DigiKey Part Number
A112052-ND
Manufacturer
Manufacturer Product Number
1-350778-9
Description
CONN RCPT HSG 2POS 94V BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-350778-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,173
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.21500¥52.15
25¥4.88880¥122.22
50¥4.65360¥232.68
100¥4.43180¥443.18
250¥4.15376¥1,038.44
500¥3.95542¥1,977.71
1,000¥3.76645¥3,766.45
2,500¥3.53056¥8,826.40
Manufacturers Standard Package