1-480698-9 | ||
---|---|---|
DigiKey Part Number | A97539-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480698-9 | |
Description | CONN PLUG HSG 2POS 94V BLK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480698-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.41960 | ¥60.49 |
50 | ¥2.38920 | ¥119.46 |
100 | ¥2.20780 | ¥220.78 |
250 | ¥1.81464 | ¥453.66 |
500 | ¥1.71384 | ¥856.92 |
1,000 | ¥1.59286 | ¥1,592.86 |
2,500 | ¥1.54245 | ¥3,856.13 |