1-480701-9 | ||
---|---|---|
DigiKey Part Number | A97523-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480701-9 | |
Description | CONN RCPT HSG 3POS BLACK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-480701-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.60900 | ¥36.09 |
25 | ¥3.58840 | ¥89.71 |
50 | ¥3.49960 | ¥174.98 |
100 | ¥3.00170 | ¥300.17 |
250 | ¥2.71524 | ¥678.81 |
500 | ¥2.56440 | ¥1,282.20 |
1,000 | ¥2.24758 | ¥2,247.58 |
2,500 | ¥2.21745 | ¥5,543.62 |