350547-6 | ||
---|---|---|
DigiKey Part Number | A25346-ND | |
Manufacturer | ||
Manufacturer Product Number | 350547-6 | |
Description | CONN PIN 14-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold 14-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350547-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.82400 | ¥78.24 |
100 | ¥6.44350 | ¥644.35 |
1,000 | ¥5.06500 | ¥5,065.00 |
5,000 | ¥4.34145 | ¥21,707.25 |
10,000 | ¥4.26435 | ¥42,643.50 |