
3-350819-2 | |
|---|---|
DigiKey Part Number | A27824TR-ND - Tape & Reel (TR) A27824CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-350819-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-350819-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.34000 | ¥2.34 |
| 10 | ¥1.98500 | ¥19.85 |
| 25 | ¥1.86120 | ¥46.53 |
| 50 | ¥1.77320 | ¥88.66 |
| 100 | ¥1.68780 | ¥168.78 |
| 250 | ¥1.58200 | ¥395.50 |
| 500 | ¥1.50638 | ¥753.19 |
| 1,000 | ¥1.43434 | ¥1,434.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,200 | ¥1.15316 | ¥2,536.95 |
| 4,400 | ¥1.09810 | ¥4,831.64 |
| 6,600 | ¥1.06713 | ¥7,043.06 |
| 11,000 | ¥1.02935 | ¥11,322.85 |
| 15,400 | ¥1.00520 | ¥15,480.08 |
| 22,000 | ¥0.98023 | ¥21,565.06 |
| 55,000 | ¥0.97315 | ¥53,523.25 |











